Part Details for AR12DTRC3U1604 by Token Electronics Industry Co Ltd
Overview of AR12DTRC3U1604 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTRC3U1604
AR12DTRC3U1604 CAD Models
AR12DTRC3U1604 Part Data Attributes
|
AR12DTRC3U1604
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DTRC3U1604
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTRC3U1604
This table gives cross-reference parts and alternative options found for AR12DTRC3U1604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTRC3U1604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T91.6M0.5%I | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U1604 vs RNC63T91.6M0.5%I |
RN25D1604CT4-25 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTRC3U1604 vs RN25D1604CT4-25 |
RNCF63T91.6M0.5%R | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTRC3U1604 vs RNCF63T91.6M0.5%R |
RNC63T91.6M0.5%R | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U1604 vs RNC63T91.6M0.5%R |
CPF2512D1M6E1 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12DTRC3U1604 vs CPF2512D1M6E1 |
AR12DPC3U1604 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTRC3U1604 vs AR12DPC3U1604 |
CAR25121.6MOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12DTRC3U1604 vs CAR25121.6MOHMS0.5%25PPM |
RNCF63T91.6M0.5%I | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTRC3U1604 vs RNCF63T91.6M0.5%I |