Part Details for AR12DTRC2U1153 by Token Electronics Industry Co Ltd
Overview of AR12DTRC2U1153 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTRC2U1153
AR12DTRC2U1153 CAD Models
AR12DTRC2U1153 Part Data Attributes
|
AR12DTRC2U1153
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DTRC2U1153
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTRC2U1153
This table gives cross-reference parts and alternative options found for AR12DTRC2U1153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTRC2U1153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF63T2115K0.5%I | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTRC2U1153 vs RNCF63T2115K0.5%I |
CAR2512115KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12DTRC2U1153 vs CAR2512115KOHMS0.5%50PPM |
NTR50D1153DTR1KF | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12DTRC2U1153 vs NTR50D1153DTR1KF |
AR12DBD1153 | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTRC2U1153 vs AR12DBD1153 |
NTR50D1153DTRF | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DTRC2U1153 vs NTR50D1153DTRF |
RN25D1153CT4-50 | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTRC2U1153 vs RN25D1153CT4-50 |
RT2512D115350PPM | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR12DTRC2U1153 vs RT2512D115350PPM |
CPF2512D115KC1 | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12DTRC2U1153 vs CPF2512D115KC1 |
RNCF63T2115K0.5%R | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTRC2U1153 vs RNCF63T2115K0.5%R |
TG12H1153DB | Fixed Resistor, Thin Film, 0.5W, 115000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12DTRC2U1153 vs TG12H1153DB |