Part Details for AR12DTNQ3090 by Viking Tech Corp
Overview of AR12DTNQ3090 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTNQ3090
AR12DTNQ3090 CAD Models
AR12DTNQ3090 Part Data Attributes
|
AR12DTNQ3090
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTNQ3090
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DTNQ3090
This table gives cross-reference parts and alternative options found for AR12DTNQ3090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTNQ3090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DBNQ3090 | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTNQ3090 vs AR12DBNQ3090 |
PRC2512TC15Q309R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DTNQ3090 vs PRC2512TC15Q309R+-0.5% |
AR12DTNQ3090N | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12DTNQ3090 vs AR12DTNQ3090N |
PRC2512TTC15Q309R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DTNQ3090 vs PRC2512TTC15Q309R+-0.5% |
NTRH25D3090NTRF | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | AR12DTNQ3090 vs NTRH25D3090NTRF |
AR12DBNQ3090N | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | AR12DTNQ3090 vs AR12DBNQ3090N |
RNCF2512DKS309R | Fixed Resistor, Thin Film, 0.75W, 309ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | AR12DTNQ3090 vs RNCF2512DKS309R |