Part Details for AR12DTDT12R7N by Viking Tech Corp
Overview of AR12DTDT12R7N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTDT12R7N
AR12DTDT12R7N CAD Models
AR12DTDT12R7N Part Data Attributes
|
AR12DTDT12R7N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTDT12R7N
Viking Tech Corp
Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DTDT12R7N
This table gives cross-reference parts and alternative options found for AR12DTDT12R7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTDT12R7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-12R7-DB50W | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DTDT12R7N vs BLU2512P-12R7-DB50W |
RP73G3A12R7DTG | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 12.7ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12DTDT12R7N vs RP73G3A12R7DTG |
BLU2512-12R7-DT50Q | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DTDT12R7N vs BLU2512-12R7-DT50Q |
RP73G3A12R7DTE | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 12.7ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12DTDT12R7N vs RP73G3A12R7DTE |
RP73G3A12R7DTDF | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 12.7ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12DTDT12R7N vs RP73G3A12R7DTDF |
AR12DTDT12R7 | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTDT12R7N vs AR12DTDT12R7 |
BLU2512P-12R7-DB50Q | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DTDT12R7N vs BLU2512P-12R7-DB50Q |
BLU2512ER-12R7-DT50 | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DTDT12R7N vs BLU2512ER-12R7-DT50 |
BLU2512P-12R7-DB50 | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DTDT12R7N vs BLU2512P-12R7-DB50 |
RNCF2512DKC12R7 | Fixed Resistor, Thin Film, 1W, 12.7ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTDT12R7N vs RNCF2512DKC12R7 |