Part Details for AR12DTDQ3830N by Viking Tech Corp
Overview of AR12DTDQ3830N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTDQ3830N
AR12DTDQ3830N CAD Models
AR12DTDQ3830N Part Data Attributes
|
AR12DTDQ3830N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTDQ3830N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DTDQ3830N
This table gives cross-reference parts and alternative options found for AR12DTDQ3830N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTDQ3830N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX253830DEE4 | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12DTDQ3830N vs RTX253830DEE4 |
RNCF2512DKC383R | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTDQ3830N vs RNCF2512DKC383R |
RNCF2512DTC383R | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTDQ3830N vs RNCF2512DTC383R |
SF25T3830DTLQ | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTDQ3830N vs SF25T3830DTLQ |
PRC2512TTC50Q383R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DTDQ3830N vs PRC2512TTC50Q383R+-0.5% |
RTX253830DEE2 | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12DTDQ3830N vs RTX253830DEE2 |
AR12DBDQ3830 | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTDQ3830N vs AR12DBDQ3830 |
SF25T3830DALQ | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTDQ3830N vs SF25T3830DALQ |
RTX253830DETE | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12DTDQ3830N vs RTX253830DETE |
HPTF2512-WC-3830DT | Fixed Resistor, Thin Film, 0.75W, 383ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12DTDQ3830N vs HPTF2512-WC-3830DT |