Part Details for AR12DTD7320 by Viking Tech Corp
Overview of AR12DTD7320 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTD7320
AR12DTD7320 CAD Models
AR12DTD7320 Part Data Attributes
|
AR12DTD7320
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTD7320
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTD7320
This table gives cross-reference parts and alternative options found for AR12DTD7320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTD7320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1250D7320E5E | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DTD7320 vs TC1250D7320E5E |
NTR50D7320DTRF | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DTD7320 vs NTR50D7320DTRF |
RN25D7320CT4-50 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTD7320 vs RN25D7320CT4-50 |
NTRA50D7320DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DTD7320 vs NTRA50D7320DTR1KQYF |
TC1250D7320ECE | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DTD7320 vs TC1250D7320ECE |
TFCR2512-2W-C-7320DT | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12DTD7320 vs TFCR2512-2W-C-7320DT |
PR12DTD7320 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTD7320 vs PR12DTD7320 |
TC1250D7320T4E | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DTD7320 vs TC1250D7320T4E |
AR12DTRC2U7320N | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTD7320 vs AR12DTRC2U7320N |
CAR2512732OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12DTD7320 vs CAR2512732OHMS0.5%50PPM |