Part Details for AR12DTD1604N by Viking Tech Corp
Overview of AR12DTD1604N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTD1604N
AR12DTD1604N CAD Models
AR12DTD1604N Part Data Attributes
|
AR12DTD1604N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTD1604N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTD1604N
This table gives cross-reference parts and alternative options found for AR12DTD1604N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTD1604N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25D1604CT4-50 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTD1604N vs RN25D1604CT4-50 |
AR12DBD1604 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTD1604N vs AR12DBD1604 |
AR12DPC2U1604 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTD1604N vs AR12DPC2U1604 |
NTR50D1604DTRF | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12DTD1604N vs NTR50D1604DTRF |
RNCF63T21.6M0.5%I | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTD1604N vs RNCF63T21.6M0.5%I |
AR25121M6+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12DTD1604N vs AR25121M6+-0.5%TCR50 |
CPF2512D1M6C | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12DTD1604N vs CPF2512D1M6C |
RN73G3A1604D | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR12DTD1604N vs RN73G3A1604D |
RN25D1604CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTD1604N vs RN25D1604CT1-50 |
RNCF2512DTC1M60 | Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTD1604N vs RNCF2512DTC1M60 |