Part Details for AR12DTCQ2870N by Viking Tech Corp
Overview of AR12DTCQ2870N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTCQ2870N
AR12DTCQ2870N CAD Models
AR12DTCQ2870N Part Data Attributes
|
AR12DTCQ2870N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTCQ2870N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DTCQ2870N
This table gives cross-reference parts and alternative options found for AR12DTCQ2870N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTCQ2870N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF25U2870DALQ | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ2870N vs SF25U2870DALQ |
SF25U2870DTLQ | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ2870N vs SF25U2870DTLQ |
CAR2512287OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12DTCQ2870N vs CAR2512287OHMS0.5%25PPMHP |
RTX252870DDE4 | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | AR12DTCQ2870N vs RTX252870DDE4 |
RTX252870DDE2 | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | AR12DTCQ2870N vs RTX252870DDE2 |
HPTF2512-WE-2870DT | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12DTCQ2870N vs HPTF2512-WE-2870DT |
WF25U2870DVLQ | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ2870N vs WF25U2870DVLQ |
WF25U2870DTLQ | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ2870N vs WF25U2870DTLQ |
WF25U2870DALQ | Fixed Resistor, Thin Film, 0.75W, 287ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ2870N vs WF25U2870DALQ |