Part Details for AR12DTCQ1271 by Viking Tech Corp
Overview of AR12DTCQ1271 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTCQ1271
AR12DTCQ1271 CAD Models
AR12DTCQ1271 Part Data Attributes
|
AR12DTCQ1271
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTCQ1271
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DTCQ1271
This table gives cross-reference parts and alternative options found for AR12DTCQ1271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTCQ1271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25U1271DALQ | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ1271 vs WF25U1271DALQ |
RNCF2512DKE1K27 | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTCQ1271 vs RNCF2512DKE1K27 |
WF25U1271DTLQ | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ1271 vs WF25U1271DTLQ |
RTX251271DDE2 | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | AR12DTCQ1271 vs RTX251271DDE2 |
AR12DBCQ1271 | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DTCQ1271 vs AR12DBCQ1271 |
NTRH25D1271CTRF | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12DTCQ1271 vs NTRH25D1271CTRF |
RTX251271DDE3 | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | AR12DTCQ1271 vs RTX251271DDE3 |
PRC2512TTC25Q1.27K+-0.5% | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DTCQ1271 vs PRC2512TTC25Q1.27K+-0.5% |
RNCF2512DTE1K27 | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTCQ1271 vs RNCF2512DTE1K27 |
SF25U1271DTLQ | Fixed Resistor, Thin Film, 0.75W, 1270ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DTCQ1271 vs SF25U1271DTLQ |