Part Details for AR12DPC3U1561 by Token Electronics Industry Co Ltd
Overview of AR12DPC3U1561 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DPC3U1561
AR12DPC3U1561 CAD Models
AR12DPC3U1561 Part Data Attributes
|
AR12DPC3U1561
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DPC3U1561
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1560 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DPC3U1561
This table gives cross-reference parts and alternative options found for AR12DPC3U1561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC3U1561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3A1561D | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR12DPC3U1561 vs RN73F3A1561D |
CAR25121.56KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12DPC3U1561 vs CAR25121.56KOHMS0.5%25PPM |
TFCR2512-2W-E-1561DT | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12DPC3U1561 vs TFCR2512-2W-E-1561DT |
NTRA50D1561CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DPC3U1561 vs NTRA50D1561CTR1KQYF |
RNCS2512DTE1K56 | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DPC3U1561 vs RNCS2512DTE1K56 |
NTR50D1561CTR1KF | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12DPC3U1561 vs NTR50D1561CTR1KF |
NTRA50D1561CTRQYF | Fixed Resistor, Thin Film, 0.5W, 1560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DPC3U1561 vs NTRA50D1561CTRQYF |