Part Details for AR12DPC2U3570N by Token Electronics Industry Co Ltd
Overview of AR12DPC2U3570N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DPC2U3570N
AR12DPC2U3570N CAD Models
AR12DPC2U3570N Part Data Attributes
|
AR12DPC2U3570N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DPC2U3570N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DPC2U3570N
This table gives cross-reference parts and alternative options found for AR12DPC2U3570N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC2U3570N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T23570.5%R | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DPC2U3570N vs RNC63T23570.5%R |
TC1250D3570T4E | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U3570N vs TC1250D3570T4E |
RNCF63T23570.5%I | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DPC2U3570N vs RNCF63T23570.5%I |
RNCF63T23570.5%R | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DPC2U3570N vs RNCF63T23570.5%R |
RN25D3570CT4-50 | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DPC2U3570N vs RN25D3570CT4-50 |
CPF2512D357RC1 | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12DPC2U3570N vs CPF2512D357RC1 |
TC1250D3570T5E | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U3570N vs TC1250D3570T5E |
AR12DPC2U3570 | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DPC2U3570N vs AR12DPC2U3570 |
RT2512D357050PPM | Fixed Resistor, Thin Film, 0.5W, 357ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR12DPC2U3570N vs RT2512D357050PPM |