Part Details for AR12DPC2U2372N by Token Electronics Industry Co Ltd
Overview of AR12DPC2U2372N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DPC2U2372N
AR12DPC2U2372N CAD Models
AR12DPC2U2372N Part Data Attributes
|
AR12DPC2U2372N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DPC2U2372N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DPC2U2372N
This table gives cross-reference parts and alternative options found for AR12DPC2U2372N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC2U2372N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50D2372DTRF | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DPC2U2372N vs NTR50D2372DTRF |
RNC63T223.7K0.5%R | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DPC2U2372N vs RNC63T223.7K0.5%R |
TC1250D2372T5E | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U2372N vs TC1250D2372T5E |
TG12H2372DC | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12DPC2U2372N vs TG12H2372DC |
RNCF63T223.7K0.5%I | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DPC2U2372N vs RNCF63T223.7K0.5%I |
NTRC100D2372DTRF | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12DPC2U2372N vs NTRC100D2372DTRF |
RNCF2512DKC23K7 | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DPC2U2372N vs RNCF2512DKC23K7 |
CPF2512D23K7C | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12DPC2U2372N vs CPF2512D23K7C |
RN25D2372CT1-50 | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DPC2U2372N vs RN25D2372CT1-50 |
TC1250D2372T4E | Fixed Resistor, Thin Film, 0.5W, 23700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DPC2U2372N vs TC1250D2372T4E |