Datasheets
AR12DPC2U1024 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for AR12DPC2U1024 by Token Electronics Industry Co Ltd

Overview of AR12DPC2U1024 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12DPC2U1024

AR12DPC2U1024 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12DPC2U1024 Part Data Attributes

AR12DPC2U1024 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12DPC2U1024 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 1020000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for AR12DPC2U1024

This table gives cross-reference parts and alternative options found for AR12DPC2U1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DPC2U1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RNCF63T21.02M0.5%I SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT AR12DPC2U1024 vs RNCF63T21.02M0.5%I
AR12DPC2U1024N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, AR12DPC2U1024 vs AR12DPC2U1024N
AR12DTRC2U1024 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, AR12DPC2U1024 vs AR12DTRC2U1024
RN25D1024CT4-50 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, AR12DPC2U1024 vs RN25D1024CT4-50
RNC63T21.02M0.5%I SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP AR12DPC2U1024 vs RNC63T21.02M0.5%I
TFCR2512-2W-C-1024DT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP AR12DPC2U1024 vs TFCR2512-2W-C-1024DT
RN73G3A1024D MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT AR12DPC2U1024 vs RN73G3A1024D
RT2512D102450PPM Synton-Tech Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, AR12DPC2U1024 vs RT2512D102450PPM
RN25D1024CT1-50 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, AR12DPC2U1024 vs RN25D1024CT1-50
RNCF63T21.02M0.5%R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT AR12DPC2U1024 vs RNCF63T21.02M0.5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12DPC2U1024 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12DPC2U1024 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12DPC2U1024 would you like to use for your alert(s)?
  • Please alert me when AR12DPC2U1024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12DPC2U1024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12DPC2U1024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12DPC2U1024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12DPC2U1024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12DPC2U1024 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: