Part Details for AR12DBDT2R49N by Viking Tech Corp
Overview of AR12DBDT2R49N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBDT2R49N
AR12DBDT2R49N CAD Models
AR12DBDT2R49N Part Data Attributes
|
AR12DBDT2R49N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBDT2R49N
Viking Tech Corp
Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DBDT2R49N
This table gives cross-reference parts and alternative options found for AR12DBDT2R49N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBDT2R49N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512-2R49-DB50Q | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512-2R49-DB50Q |
BLU2512P-2R49-DT50W | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512P-2R49-DT50W |
RP73G3A2R49DTDF | RESISTOR, THIN FILM, 1W, 0.5%, 50ppm, 2.49ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12DBDT2R49N vs RP73G3A2R49DTDF |
BLU2512P-2R49-DB50Q | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512P-2R49-DB50Q |
BLU2512ER-2R49-DB50Q | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512ER-2R49-DB50Q |
BLU2512-2R49-DB50 | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512-2R49-DB50 |
BLU2512-2R49-DT50 | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512-2R49-DT50 |
BLU2512-2R49-DB50W | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, 2512, | RCD Components Inc | AR12DBDT2R49N vs BLU2512-2R49-DB50W |
RP73G3A2R49DTG | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512 | TE Connectivity | AR12DBDT2R49N vs RP73G3A2R49DTG |
SF25Q2R49DTLA | Fixed Resistor, Thin Film, 1W, 2.49ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DBDT2R49N vs SF25Q2R49DTLA |