Part Details for AR12DBDQ1431 by Viking Tech Corp
Overview of AR12DBDQ1431 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBDQ1431
AR12DBDQ1431 CAD Models
AR12DBDQ1431 Part Data Attributes
|
AR12DBDQ1431
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBDQ1431
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DBDQ1431
This table gives cross-reference parts and alternative options found for AR12DBDQ1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBDQ1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512DKC1K43 | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBDQ1431 vs RNCF2512DKC1K43 |
WF25T1431DVLQ | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DBDQ1431 vs WF25T1431DVLQ |
PRC2512TTC50Q1.43K+-0.5% | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DBDQ1431 vs PRC2512TTC50Q1.43K+-0.5% |
AR12DBDQ1431N | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12DBDQ1431 vs AR12DBDQ1431N |
RNCF2512DTC1K43 | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBDQ1431 vs RNCF2512DTC1K43 |
CAR25121.43KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12DBDQ1431 vs CAR25121.43KOHMS0.5%50PPMHP |
WF25T1431DTL | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | AR12DBDQ1431 vs WF25T1431DTL |
AR12DTDQ1431 | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBDQ1431 vs AR12DTDQ1431 |
AR12DTDQ1431N | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12DBDQ1431 vs AR12DTDQ1431N |
SF25T1431DTL | Fixed Resistor, Thin Film, 0.75W, 1430ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12DBDQ1431 vs SF25T1431DTL |