Part Details for AR12DBD6R04 by Viking Tech Corp
Overview of AR12DBD6R04 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBD6R04
AR12DBD6R04 CAD Models
AR12DBD6R04 Part Data Attributes
|
AR12DBD6R04
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBD6R04
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBD6R04
This table gives cross-reference parts and alternative options found for AR12DBD6R04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBD6R04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H6R04DT | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12DBD6R04 vs TG12H6R04DT |
AR25126R04+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12DBD6R04 vs AR25126R04+-0.5%TCR50 |
RNCF63T26.040.5%R | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBD6R04 vs RNCF63T26.040.5%R |
AR12DTD6R04N | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12DBD6R04 vs AR12DTD6R04N |
RN25D6R04CT4-50 | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DBD6R04 vs RN25D6R04CT4-50 |
RN25D6R04CT1-50 | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12DBD6R04 vs RN25D6R04CT1-50 |
AR12DTRC2U6R04N | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBD6R04 vs AR12DTRC2U6R04N |
CPF2512D6R04C | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12DBD6R04 vs CPF2512D6R04C |
NTR50D6R04DTRF | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DBD6R04 vs NTR50D6R04DTRF |
AR12DTD6R04 | Fixed Resistor, Thin Film, 0.5W, 6.04ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBD6R04 vs AR12DTD6R04 |