Part Details for AR12CTRC3U2464N by Token Electronics Industry Co Ltd
Overview of AR12CTRC3U2464N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CTRC3U2464N
AR12CTRC3U2464N CAD Models
AR12CTRC3U2464N Part Data Attributes
|
AR12CTRC3U2464N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CTRC3U2464N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 2460000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2460000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CTRC3U2464N
This table gives cross-reference parts and alternative options found for AR12CTRC3U2464N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CTRC3U2464N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25C2464CT1-25 | Fixed Resistor, Thin Film, 0.5W, 2460000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12CTRC3U2464N vs RN25C2464CT1-25 |
TFCR2512-2W-E-2464CT | Fixed Resistor, Thin Film, 0.5W, 2460000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12CTRC3U2464N vs TFCR2512-2W-E-2464CT |
AR12CPC3U2464N | Fixed Resistor, Thin Film, 0.5W, 2460000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CTRC3U2464N vs AR12CPC3U2464N |
NTR50C2464CTRF | Fixed Resistor, Thin Film, 0.5W, 2460000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CTRC3U2464N vs NTR50C2464CTRF |
RN25C2464CT4-25 | Fixed Resistor, Thin Film, 0.5W, 2460000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12CTRC3U2464N vs RN25C2464CT4-25 |