Part Details for AR12CTRC3U1R82 by Token Electronics Industry Co Ltd
Overview of AR12CTRC3U1R82 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CTRC3U1R82
AR12CTRC3U1R82 CAD Models
AR12CTRC3U1R82 Part Data Attributes
|
AR12CTRC3U1R82
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CTRC3U1R82
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CTRC3U1R82
This table gives cross-reference parts and alternative options found for AR12CTRC3U1R82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CTRC3U1R82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CTC1R82N | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12CTRC3U1R82 vs AR12CTC1R82N |
NTR50C1R82CTRF | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CTRC3U1R82 vs NTR50C1R82CTRF |
AR12CBC1R82 | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CTRC3U1R82 vs AR12CBC1R82 |
NTR50C1R82CTR1KF | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12CTRC3U1R82 vs NTR50C1R82CTR1KF |
RN25C1R82CT4-25 | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12CTRC3U1R82 vs RN25C1R82CT4-25 |
AR12CBC1R82N | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12CTRC3U1R82 vs AR12CBC1R82N |
AR12CPC3U1R82N | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CTRC3U1R82 vs AR12CPC3U1R82N |
AR12CTC1R82 | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CTRC3U1R82 vs AR12CTC1R82 |
AR25121R82+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 1.82ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12CTRC3U1R82 vs AR25121R82+-0.25%TCR25 |