Part Details for AR12CTRC3U1584N by Token Electronics Industry Co Ltd
Overview of AR12CTRC3U1584N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CTRC3U1584N
AR12CTRC3U1584N CAD Models
AR12CTRC3U1584N Part Data Attributes
|
AR12CTRC3U1584N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CTRC3U1584N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CTRC3U1584N
This table gives cross-reference parts and alternative options found for AR12CTRC3U1584N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CTRC3U1584N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CPC3U1584 | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CTRC3U1584N vs AR12CPC3U1584 |
NTR50C1584CTRF | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CTRC3U1584N vs NTR50C1584CTRF |
RNCF2512CTE1M58 | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CTRC3U1584N vs RNCF2512CTE1M58 |
AR12CTC1584 | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CTRC3U1584N vs AR12CTC1584 |
AR12CTRC3U1584 | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CTRC3U1584N vs AR12CTRC3U1584 |
AR25121M58+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12CTRC3U1584N vs AR25121M58+-0.25%TCR25 |
AR12CTC1584N | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12CTRC3U1584N vs AR12CTC1584N |
AR12CBC1584N | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12CTRC3U1584N vs AR12CBC1584N |
CAR25121.58MOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12CTRC3U1584N vs CAR25121.58MOHMS0.25%25PPM |
RNCF2512CKE1M58 | Fixed Resistor, Thin Film, 0.5W, 1580000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CTRC3U1584N vs RNCF2512CKE1M58 |