Datasheets
AR12CTRC3U1470N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,

Part Details for AR12CTRC3U1470N by Token Electronics Industry Co Ltd

Overview of AR12CTRC3U1470N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12CTRC3U1470N

AR12CTRC3U1470N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12CTRC3U1470N Part Data Attributes

AR12CTRC3U1470N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12CTRC3U1470N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic
Rated Power Dissipation (P) 0.5 W
Resistance 147 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 2512
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for AR12CTRC3U1470N

This table gives cross-reference parts and alternative options found for AR12CTRC3U1470N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CTRC3U1470N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR50C1470CTRF Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12CTRC3U1470N vs NTR50C1470CTRF
AR12CTC1470 Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12CTRC3U1470N vs AR12CTC1470
RNCS2512CTE147R Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12CTRC3U1470N vs RNCS2512CTE147R
AR12CBC1470 Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12CTRC3U1470N vs AR12CBC1470
AR12CPC3U1470N Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12CTRC3U1470N vs AR12CPC3U1470N
RT2512C147025PPM Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Synton-Tech Corp AR12CTRC3U1470N vs RT2512C147025PPM
NTRA50C1470CTR1KQYF Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12CTRC3U1470N vs NTRA50C1470CTR1KQYF
AR12CTRC3U1470 Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12CTRC3U1470N vs AR12CTRC3U1470
TFCR2512-2W-E-1470CT Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD AR12CTRC3U1470N vs TFCR2512-2W-E-1470CT
RN73F3A1470C Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation AR12CTRC3U1470N vs RN73F3A1470C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12CTRC3U1470N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12CTRC3U1470N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12CTRC3U1470N would you like to use for your alert(s)?
  • Please alert me when AR12CTRC3U1470N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12CTRC3U1470N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12CTRC3U1470N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12CTRC3U1470N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12CTRC3U1470N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12CTRC3U1470N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: