Part Details for AR12CTRC3U1201N by Token Electronics Industry Co Ltd
Overview of AR12CTRC3U1201N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CTRC3U1201N
AR12CTRC3U1201N CAD Models
AR12CTRC3U1201N Part Data Attributes
|
AR12CTRC3U1201N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CTRC3U1201N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CTRC3U1201N
This table gives cross-reference parts and alternative options found for AR12CTRC3U1201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CTRC3U1201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CBC1201N | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12CTRC3U1201N vs AR12CBC1201N |
RN25C1201CT1-25 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12CTRC3U1201N vs RN25C1201CT1-25 |
TFCR2512-2W-E-1201CT | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12CTRC3U1201N vs TFCR2512-2W-E-1201CT |
CAR25121.2KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12CTRC3U1201N vs CAR25121.2KOHMS0.25%25PPM |
RNCS2512CTE1K20 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CTRC3U1201N vs RNCS2512CTE1K20 |
AR12CTC1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CTRC3U1201N vs AR12CTC1201 |
RN73F3A1201C | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12CTRC3U1201N vs RN73F3A1201C |
AR12CBC1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CTRC3U1201N vs AR12CBC1201 |
RNCS2512CKE1K20 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CTRC3U1201N vs RNCS2512CKE1K20 |
AR12CPC3U1201 | Fixed Resistor, Thin Film, 0.5W, 1200ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CTRC3U1201N vs AR12CPC3U1201 |