Part Details for AR12CPC3U1470 by Token Electronics Industry Co Ltd
Overview of AR12CPC3U1470 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CPC3U1470
AR12CPC3U1470 CAD Models
AR12CPC3U1470 Part Data Attributes
|
AR12CPC3U1470
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CPC3U1470
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CPC3U1470
This table gives cross-reference parts and alternative options found for AR12CPC3U1470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CPC3U1470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225C1470E5E | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CPC3U1470 vs TC1225C1470E5E |
TC1225C1470T5E | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CPC3U1470 vs TC1225C1470T5E |
AR12CTRC3U1470 | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CPC3U1470 vs AR12CTRC3U1470 |
TC1225C1470ECE | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CPC3U1470 vs TC1225C1470ECE |
RN25C1470CT1-25 | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12CPC3U1470 vs RN25C1470CT1-25 |
RT2512C147025PPM | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12CPC3U1470 vs RT2512C147025PPM |
AR2512147R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12CPC3U1470 vs AR2512147R+-0.25%TCR25 |
AR12CTRC3U1470N | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CPC3U1470 vs AR12CTRC3U1470N |
RN73F3A1470C | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12CPC3U1470 vs RN73F3A1470C |
AR12CPC3U1470N | Fixed Resistor, Thin Film, 0.5W, 147ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CPC3U1470 vs AR12CPC3U1470N |