AR12CPC2U4993N
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,

Overview of AR12CPC2U4993N by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR12CPC2U4993N by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR12CPC2U4993N by Token Electronics Industry Co Ltd

AR12CPC2U4993N
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
499000 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. AR12CPC2U4993N
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for AR12CPC2U4993N

This table gives cross-reference parts and alternative options found for AR12CPC2U4993N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CPC2U4993N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TG12H4993CC Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR12CPC2U4993N vs TG12H4993CC
NTRA50C4993DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12CPC2U4993N vs NTRA50C4993DTR1KQYF
NTRA50C4993DTRQYF Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12CPC2U4993N vs NTRA50C4993DTRQYF
RNCS2512CKC499K Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12CPC2U4993N vs RNCS2512CKC499K
PR12CTD4993 Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12CPC2U4993N vs PR12CTD4993
TC1250C4993E4E Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd AR12CPC2U4993N vs TC1250C4993E4E
CAR2512499KOHMS0.25%50PPM Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Riedon AR12CPC2U4993N vs CAR2512499KOHMS0.25%50PPM
RNCS2512CTC499K Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12CPC2U4993N vs RNCS2512CTC499K
AR12CTD4993N Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp AR12CPC2U4993N vs AR12CTD4993N
TG12H4993CT Fixed Resistor, Thin Film, 0.5W, 499000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR12CPC2U4993N vs TG12H4993CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12CPC2U4993N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12CPC2U4993N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12CPC2U4993N would you like to use for your alert(s)?
  • Please alert me when AR12CPC2U4993N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12CPC2U4993N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12CPC2U4993N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12CPC2U4993N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12CPC2U4993N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12CPC2U4993N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: