Part Details for AR12CPC2U4813 by Token Electronics Industry Co Ltd
Overview of AR12CPC2U4813 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CPC2U4813
AR12CPC2U4813 CAD Models
AR12CPC2U4813 Part Data Attributes
|
AR12CPC2U4813
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CPC2U4813
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 481000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CPC2U4813
This table gives cross-reference parts and alternative options found for AR12CPC2U4813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CPC2U4813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25C4813CT4-50 | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12CPC2U4813 vs RN25C4813CT4-50 |
AR2512481K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12CPC2U4813 vs AR2512481K+-0.25%TCR50 |
RNCS2512CTC481K | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CPC2U4813 vs RNCS2512CTC481K |
NTR50C4813DTRF | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CPC2U4813 vs NTR50C4813DTRF |
NTRA50C4813DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CPC2U4813 vs NTRA50C4813DTR1KQYF |
NTR50C4813DTR1KF | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12CPC2U4813 vs NTR50C4813DTR1KF |
RN73G3A4813C | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12CPC2U4813 vs RN73G3A4813C |
RNCS2512CKC481K | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CPC2U4813 vs RNCS2512CKC481K |
RN25C4813CT1-50 | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12CPC2U4813 vs RN25C4813CT1-50 |
CAR2512481KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 481000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12CPC2U4813 vs CAR2512481KOHMS0.25%50PPM |