Part Details for AR12CPC2U3700N by Token Electronics Industry Co Ltd
Overview of AR12CPC2U3700N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CPC2U3700N
AR12CPC2U3700N CAD Models
AR12CPC2U3700N Part Data Attributes
|
AR12CPC2U3700N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CPC2U3700N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 370ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CPC2U3700N
This table gives cross-reference parts and alternative options found for AR12CPC2U3700N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CPC2U3700N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512370OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 370ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12CPC2U3700N vs CAR2512370OHMS0.25%50PPM |
RN73G3A3700C | Fixed Resistor, Thin Film, 0.5W, 370ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12CPC2U3700N vs RN73G3A3700C |
RN25C3700CT1-50 | Fixed Resistor, Thin Film, 0.5W, 370ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12CPC2U3700N vs RN25C3700CT1-50 |
AR12CPC2U3700 | Fixed Resistor, Thin Film, 0.5W, 370ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CPC2U3700N vs AR12CPC2U3700 |
AR12CTRC2U3700 | Fixed Resistor, Thin Film, 0.5W, 370ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CPC2U3700N vs AR12CTRC2U3700 |