Part Details for AR12CPC2U1523 by Token Electronics Industry Co Ltd
Overview of AR12CPC2U1523 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CPC2U1523
AR12CPC2U1523 CAD Models
AR12CPC2U1523 Part Data Attributes
|
AR12CPC2U1523
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12CPC2U1523
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 152000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CPC2U1523
This table gives cross-reference parts and alternative options found for AR12CPC2U1523. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CPC2U1523, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512CTC152K | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CPC2U1523 vs RNCF2512CTC152K |
NTRA50C1523DTRQYF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CPC2U1523 vs NTRA50C1523DTRQYF |
NTR50C1523DTR1KF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12CPC2U1523 vs NTR50C1523DTR1KF |
RNCS2512CTC152K | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CPC2U1523 vs RNCS2512CTC152K |
CAR2512152KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12CPC2U1523 vs CAR2512152KOHMS0.25%50PPM |
RNCS2512CKC152K | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CPC2U1523 vs RNCS2512CKC152K |
TFCR2512-2W-C-1523CT | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12CPC2U1523 vs TFCR2512-2W-C-1523CT |
NTR50C1523DTRF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CPC2U1523 vs NTR50C1523DTRF |
NTRA50C1523DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 152000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CPC2U1523 vs NTRA50C1523DTR1KQYF |