Datasheets
AR12CBNQ5R23N by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512,

Part Details for AR12CBNQ5R23N by Viking Tech Corp

Overview of AR12CBNQ5R23N by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12CBNQ5R23N

AR12CBNQ5R23N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12CBNQ5R23N Part Data Attributes

AR12CBNQ5R23N Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR12CBNQ5R23N Viking Tech Corp Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method BULK
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 5.23 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for AR12CBNQ5R23N

This table gives cross-reference parts and alternative options found for AR12CBNQ5R23N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CBNQ5R23N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRC2512TTC15Q5.23R+-0.25% Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, Precision Resistive Products Inc AR12CBNQ5R23N vs PRC2512TTC15Q5.23R+-0.25%
NTRH25C5R23NTRF Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, NIC Components Corp AR12CBNQ5R23N vs NTRH25C5R23NTRF
RNCF2512CTS5R23 Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR SEI Stackpole Electronics Inc AR12CBNQ5R23N vs RNCF2512CTS5R23
AR12CTNQ5R23 Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12CBNQ5R23N vs AR12CTNQ5R23
AR12CBNQ5R23 Fixed Resistor, Thin Film, 0.75W, 5.23ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12CBNQ5R23N vs AR12CBNQ5R23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12CBNQ5R23N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12CBNQ5R23N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR12CBNQ5R23N would you like to use for your alert(s)?
  • Please alert me when AR12CBNQ5R23N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12CBNQ5R23N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12CBNQ5R23N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12CBNQ5R23N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12CBNQ5R23N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12CBNQ5R23N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: