Part Details for AR12CBD6342 by Viking Tech Corp
Overview of AR12CBD6342 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CBD6342
AR12CBD6342 CAD Models
AR12CBD6342 Part Data Attributes
|
AR12CBD6342
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12CBD6342
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CBD6342
This table gives cross-reference parts and alternative options found for AR12CBD6342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CBD6342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CTRC2U6342N | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CBD6342 vs AR12CTRC2U6342N |
TC1250C6342TCE | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CBD6342 vs TC1250C6342TCE |
NTR50C6342DTRF | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CBD6342 vs NTR50C6342DTRF |
TC1250C6342ECE | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CBD6342 vs TC1250C6342ECE |
NTRA50C6342DTRQYF | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CBD6342 vs NTRA50C6342DTRQYF |
AR12CTD6342N | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12CBD6342 vs AR12CTD6342N |
RT2512C634250PPM | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR12CBD6342 vs RT2512C634250PPM |
RNCS2512CKC63K4 | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CBD6342 vs RNCS2512CKC63K4 |
RNCF2512CTC63K4 | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CBD6342 vs RNCF2512CTC63K4 |
RN25C6342CT1-50 | Fixed Resistor, Thin Film, 0.5W, 63400ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12CBD6342 vs RN25C6342CT1-50 |