Part Details for AR12CBD41R2N by Viking Tech Corp
Overview of AR12CBD41R2N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CBD41R2N
AR12CBD41R2N CAD Models
AR12CBD41R2N Part Data Attributes
|
AR12CBD41R2N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12CBD41R2N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR12CBD41R2N
This table gives cross-reference parts and alternative options found for AR12CBD41R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CBD41R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CPC2U41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12CBD41R2N vs AR12CPC2U41R2 |
NTRA50C41R2DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12CBD41R2N vs NTRA50C41R2DTR1KQYF |
AR12CTD41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CBD41R2N vs AR12CTD41R2 |
TG12H41R2CB | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12CBD41R2N vs TG12H41R2CB |
TC1250C412JTCE | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CBD41R2N vs TC1250C412JTCE |
TC1250C412JT5E | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12CBD41R2N vs TC1250C412JT5E |
RNCS2512CKC41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CBD41R2N vs RNCS2512CKC41R2 |
RNCS2512CTC41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12CBD41R2N vs RNCS2512CTC41R2 |
RN73G3A41R2C | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12CBD41R2N vs RN73G3A41R2C |
PR12CTD41R2 | Fixed Resistor, Thin Film, 0.5W, 41.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CBD41R2N vs PR12CTD41R2 |