Part Details for AR12CBBQ13R3 by Viking Tech Corp
Overview of AR12CBBQ13R3 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12CBBQ13R3
AR12CBBQ13R3 CAD Models
AR12CBBQ13R3 Part Data Attributes
|
AR12CBBQ13R3
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12CBBQ13R3
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR12CBBQ13R3
This table gives cross-reference parts and alternative options found for AR12CBBQ13R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12CBBQ13R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CBBQ13R3N | Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12CBBQ13R3 vs AR12CBBQ13R3N |
NTRH25C13R3BTRF | Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12CBBQ13R3 vs NTRH25C13R3BTRF |
HPTF2512-WN-13R3CT | Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12CBBQ13R3 vs HPTF2512-WN-13R3CT |
RTX2513R3CBE3 | Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Ralec | AR12CBBQ13R3 vs RTX2513R3CBE3 |
AR12CTBQ13R3 | Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12CBBQ13R3 vs AR12CTBQ13R3 |
RNCF2512CTT13R3 | Fixed Resistor, Thin Film, 0.75W, 13.3ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, PRECISION THIN FILM CHIP RESISTOR | SEI Stackpole Electronics Inc | AR12CBBQ13R3 vs RNCF2512CTT13R3 |