Datasheets
AR12BTXU7872 by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP

Part Details for AR12BTXU7872 by Viking Tech Corp

Overview of AR12BTXU7872 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12BTXU7872

AR12BTXU7872 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12BTXU7872 Part Data Attributes

AR12BTXU7872 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR12BTXU7872 Viking Tech Corp Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 2512
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 78700 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 2 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR12BTXU7872

This table gives cross-reference parts and alternative options found for AR12BTXU7872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTXU7872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RU73X3A78K7ATE Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512 TE Connectivity AR12BTXU7872 vs RU73X3A78K7ATE
AR12ATXU7872 Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12BTXU7872 vs AR12ATXU7872
NTR50B7872XTR1KF Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.1% +/-Tol, -2,2ppm/Cel, 2512, NIC Components Corp AR12BTXU7872 vs NTR50B7872XTR1KF
RN73X3AB7872B Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12BTXU7872 vs RN73X3AB7872B
RN73X3ATE7872B Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12BTXU7872 vs RN73X3ATE7872B
RNCF2512ATW78K7 Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12BTXU7872 vs RNCF2512ATW78K7
RNCF2512AKW78K7 Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc AR12BTXU7872 vs RNCF2512AKW78K7
NTR50A7872XTRF Fixed Resistor, Thin Film, 0.5W, 78700ohm, 150V, 0.05% +/-Tol, -2,2ppm/Cel, 2512, NIC Components Corp AR12BTXU7872 vs NTR50A7872XTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12BTXU7872 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12BTXU7872 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR12BTXU7872 would you like to use for your alert(s)?
  • Please alert me when AR12BTXU7872 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12BTXU7872 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12BTXU7872 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12BTXU7872 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12BTXU7872.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12BTXU7872 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: