Part Details for AR12BTRC7U2032 by Token Electronics Industry Co Ltd
Overview of AR12BTRC7U2032 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC7U2032
AR12BTRC7U2032 CAD Models
AR12BTRC7U2032 Part Data Attributes
|
AR12BTRC7U2032
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC7U2032
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC7U2032
This table gives cross-reference parts and alternative options found for AR12BTRC7U2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC7U2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73B3ATE2032B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC7U2032 vs RN73B3ATE2032B |
NTR50B2032STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | AR12BTRC7U2032 vs NTR50B2032STR1KF |
CAR251220.3KOHMS0.05%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | AR12BTRC7U2032 vs CAR251220.3KOHMS0.05%5PPM |
NTR50B2032STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC7U2032 vs NTR50B2032STRF |
NTR50A2032STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | AR12BTRC7U2032 vs NTR50A2032STR1KF |
AR12BPC7U2032N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | AR12BTRC7U2032 vs AR12BPC7U2032N |
UPTF2512-2W-P-2032AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC7U2032 vs UPTF2512-2W-P-2032AT |
AR12BPC7U2032 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | AR12BTRC7U2032 vs AR12BPC7U2032 |
RNCF2512BTY20K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC7U2032 vs RNCF2512BTY20K3 |
AR12APC7U2032N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | AR12BTRC7U2032 vs AR12APC7U2032N |