Datasheets
AR12BTRC7U1100N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512,

Part Details for AR12BTRC7U1100N by Token Electronics Industry Co Ltd

Overview of AR12BTRC7U1100N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR12BTRC7U1100N

AR12BTRC7U1100N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR12BTRC7U1100N Part Data Attributes

AR12BTRC7U1100N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR12BTRC7U1100N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic
Rated Power Dissipation (P) 0.5 W
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 2512
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR12BTRC7U1100N

This table gives cross-reference parts and alternative options found for AR12BTRC7U1100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC7U1100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR12ABSU1100 Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12BTRC7U1100N vs AR12ABSU1100
AR12ATSU1100 Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12BTRC7U1100N vs AR12ATSU1100
AR12ATRC7U1100N Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, Token Electronics Industry Co Ltd AR12BTRC7U1100N vs AR12ATRC7U1100N
AR12ATSU1100N Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, Viking Tech Corp AR12BTRC7U1100N vs AR12ATSU1100N
NTR50A1100STR1KF Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, NIC Components Corp AR12BTRC7U1100N vs NTR50A1100STR1KF
AR12BTSU1100 Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp AR12BTRC7U1100N vs AR12BTSU1100
TG12D111AT Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd AR12BTRC7U1100N vs TG12D111AT
NTR50A1100STRF Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp AR12BTRC7U1100N vs NTR50A1100STRF
RN73B3ATE1100A Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12BTRC7U1100N vs RN73B3ATE1100A
RN73B3AB1100A Fixed Resistor, Thin Film, 0.5W, 110ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation AR12BTRC7U1100N vs RN73B3AB1100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR12BTRC7U1100N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR12BTRC7U1100N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR12BTRC7U1100N would you like to use for your alert(s)?
  • Please alert me when AR12BTRC7U1100N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR12BTRC7U1100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR12BTRC7U1100N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR12BTRC7U1100N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR12BTRC7U1100N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR12BTRC7U1100N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: