Part Details for AR12BTRC7U1091N by Token Electronics Industry Co Ltd
Overview of AR12BTRC7U1091N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC7U1091N
AR12BTRC7U1091N CAD Models
AR12BTRC7U1091N Part Data Attributes
|
AR12BTRC7U1091N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC7U1091N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1090 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC7U1091N
This table gives cross-reference parts and alternative options found for AR12BTRC7U1091N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC7U1091N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC7U1091 | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC7U1091N vs AR12BTRC7U1091 |
NTR50B1091STRF | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC7U1091N vs NTR50B1091STRF |
NTR50B1091STR1KF | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12BTRC7U1091N vs NTR50B1091STR1KF |
RN73B3ATE1091B | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BTRC7U1091N vs RN73B3ATE1091B |
UPTF2512-2W-P-1091BT | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BTRC7U1091N vs UPTF2512-2W-P-1091BT |
CAR25121.09KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | AR12BTRC7U1091N vs CAR25121.09KOHMS0.05%5PPM |
AR12BPC7U1091N | Fixed Resistor, Thin Film, 0.5W, 1090ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC7U1091N vs AR12BPC7U1091N |