Part Details for AR12BTRC6U1063 by Token Electronics Industry Co Ltd
Overview of AR12BTRC6U1063 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC6U1063
AR12BTRC6U1063 CAD Models
AR12BTRC6U1063 Part Data Attributes
|
AR12BTRC6U1063
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC6U1063
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 106000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC6U1063
This table gives cross-reference parts and alternative options found for AR12BTRC6U1063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC6U1063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12APC6U1063 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | AR12BTRC6U1063 vs AR12APC6U1063 |
AR12BPC6U1063 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12BTRC6U1063 vs AR12BPC6U1063 |
RN73C3AB1063A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC6U1063 vs RN73C3AB1063A |
UPTF2512-2W-N-1063AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC6U1063 vs UPTF2512-2W-N-1063AT |
RN73C3ATE1063B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC6U1063 vs RN73C3ATE1063B |
AR12APC6U1063N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | AR12BTRC6U1063 vs AR12APC6U1063N |
NTR50A1063BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC6U1063 vs NTR50A1063BTRF |
CAR2512106KOHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | AR12BTRC6U1063 vs CAR2512106KOHMS0.1%10PPM |
AR2512106K+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | AR12BTRC6U1063 vs AR2512106K+-0.1%TCR10 |
RN73C3AB1063B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 106000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | AR12BTRC6U1063 vs RN73C3AB1063B |