Part Details for AR12BTRC3U1781N by Token Electronics Industry Co Ltd
Overview of AR12BTRC3U1781N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC3U1781N
AR12BTRC3U1781N CAD Models
AR12BTRC3U1781N Part Data Attributes
|
AR12BTRC3U1781N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC3U1781N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC3U1781N
This table gives cross-reference parts and alternative options found for AR12BTRC3U1781N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC3U1781N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12G1781BT | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTRC3U1781N vs TG12G1781BT |
AR12BTRC3U1781 | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC3U1781N vs AR12BTRC3U1781 |
RN25A1781CT4-25 | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTRC3U1781N vs RN25A1781CT4-25 |
TC1225B1781E5E | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC3U1781N vs TC1225B1781E5E |
RNC63T91.78K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC3U1781N vs RNC63T91.78K0.1%R |
AR12ABC1781 | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC3U1781N vs AR12ABC1781 |
NTRA50A1781CTRQYF | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC3U1781N vs NTRA50A1781CTRQYF |
UPTF2512-2W-E-1781AT | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BTRC3U1781N vs UPTF2512-2W-E-1781AT |
AR12BPC3U1781 | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC3U1781N vs AR12BPC3U1781 |
NTRA50B1781CTRQYF | Fixed Resistor, Thin Film, 0.5W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC3U1781N vs NTRA50B1781CTRQYF |