Part Details for AR12BTRC2U4R87N by Token Electronics Industry Co Ltd
Overview of AR12BTRC2U4R87N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC2U4R87N
AR12BTRC2U4R87N CAD Models
AR12BTRC2U4R87N Part Data Attributes
|
AR12BTRC2U4R87N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC2U4R87N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC2U4R87N
This table gives cross-reference parts and alternative options found for AR12BTRC2U4R87N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC2U4R87N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25A4R87CT4-50 | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTRC2U4R87N vs RN25A4R87CT4-50 |
NTR50A4R87DTRF | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC2U4R87N vs NTR50A4R87DTRF |
AR12ATRC2U4R87 | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC2U4R87N vs AR12ATRC2U4R87 |
AR25124R87+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BTRC2U4R87N vs AR25124R87+-0.1%TCR50 |
RN25A4R87CT1-50 | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTRC2U4R87N vs RN25A4R87CT1-50 |
NTR50B4R87DTR1KF | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | AR12BTRC2U4R87N vs NTR50B4R87DTR1KF |
AR12APC2U4R87 | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC2U4R87N vs AR12APC2U4R87 |
AR12ATRC2U4R87N | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC2U4R87N vs AR12ATRC2U4R87N |
RN25B4R87CT1-50 | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTRC2U4R87N vs RN25B4R87CT1-50 |
RNCF63T24.870.1%I | Fixed Resistor, Thin Film, 0.5W, 4.87ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTRC2U4R87N vs RNCF63T24.870.1%I |