Part Details for AR12BTRC2U3160 by Token Electronics Industry Co Ltd
Overview of AR12BTRC2U3160 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC2U3160
AR12BTRC2U3160 CAD Models
AR12BTRC2U3160 Part Data Attributes
|
AR12BTRC2U3160
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC2U3160
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC2U3160
This table gives cross-reference parts and alternative options found for AR12BTRC2U3160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC2U3160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATRC2U3160N | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC2U3160 vs AR12ATRC2U3160N |
RN73G3A3160A | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BTRC2U3160 vs RN73G3A3160A |
RT2512B316050PPM | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR12BTRC2U3160 vs RT2512B316050PPM |
TC1250A3160E4E | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC2U3160 vs TC1250A3160E4E |
RN73G3A3160B | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BTRC2U3160 vs RN73G3A3160B |
NTR50A3160DTRF | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC2U3160 vs NTR50A3160DTRF |
AR12ATD3160 | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC2U3160 vs AR12ATD3160 |
TC1250B3160T4E | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC2U3160 vs TC1250B3160T4E |
CPF2512A316RC | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12BTRC2U3160 vs CPF2512A316RC |
PR12BTD3160 | Fixed Resistor, Thin Film, 0.5W, 316ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC2U3160 vs PR12BTD3160 |