Part Details for AR12BTRC2U1650N by Token Electronics Industry Co Ltd
Overview of AR12BTRC2U1650N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC2U1650N
AR12BTRC2U1650N CAD Models
AR12BTRC2U1650N Part Data Attributes
|
AR12BTRC2U1650N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC2U1650N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC2U1650N
This table gives cross-reference parts and alternative options found for AR12BTRC2U1650N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC2U1650N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B1650CT4-50 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTRC2U1650N vs RN25B1650CT4-50 |
AR12ATD1650 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC2U1650N vs AR12ATD1650 |
NTRA50A1650DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC2U1650N vs NTRA50A1650DTR1KQYF |
RNCS2512BKC165R | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTRC2U1650N vs RNCS2512BKC165R |
TC1250B1650E5E | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC2U1650N vs TC1250B1650E5E |
AR12BTD1650 | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC2U1650N vs AR12BTD1650 |
NTR50B1650DTRF | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTRC2U1650N vs NTR50B1650DTRF |
AR12BBD1650N | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12BTRC2U1650N vs AR12BBD1650N |
TG12H1650BB | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTRC2U1650N vs TG12H1650BB |
TC1250B1650T5E | Fixed Resistor, Thin Film, 0.5W, 165ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTRC2U1650N vs TC1250B1650T5E |