Part Details for AR12BTD5360N by Viking Tech Corp
Overview of AR12BTD5360N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTD5360N
AR12BTD5360N CAD Models
AR12BTD5360N Part Data Attributes
|
AR12BTD5360N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTD5360N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTD5360N
This table gives cross-reference parts and alternative options found for AR12BTD5360N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTD5360N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATD5360N | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12BTD5360N vs AR12ATD5360N |
TC1250A5360T4E | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTD5360N vs TC1250A5360T4E |
TC1250A5360E5E | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTD5360N vs TC1250A5360E5E |
TC1250B5360TCE | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTD5360N vs TC1250B5360TCE |
RNCF63T25360.1%R | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTD5360N vs RNCF63T25360.1%R |
NTRC100B5360DTRF | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12BTD5360N vs NTRC100B5360DTRF |
RT2512B536050PPM | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | AR12BTD5360N vs RT2512B536050PPM |
AR12BBD5360 | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTD5360N vs AR12BBD5360 |
AR12ATD5360 | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTD5360N vs AR12ATD5360 |
CPF2512B536RC | Fixed Resistor, Thin Film, 0.5W, 536ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | AR12BTD5360N vs CPF2512B536RC |