Part Details for AR12BTD1050N by Viking Tech Corp
Results Overview of AR12BTD1050N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR12BTD1050N Information
AR12BTD1050N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR12BTD1050N
AR12BTD1050N CAD Models
AR12BTD1050N Part Data Attributes
|
AR12BTD1050N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTD1050N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTD1050N
This table gives cross-reference parts and alternative options found for AR12BTD1050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTD1050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG12H1050BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTD1050N vs TG12H1050BC |
AR12ABD1050 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTD1050N vs AR12ABD1050 |
RNC63T21050.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTD1050N vs RNC63T21050.1%R |
TC1250B1050T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTD1050N vs TC1250B1050T5E |
RT2512A105050PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTD1050N vs RT2512A105050PPM |
CAR2512105OHMS0.05%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTD1050N vs CAR2512105OHMS0.05%50PPM |
TG12H1050AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AR12BTD1050N vs TG12H1050AC |
TC1250B1050E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTD1050N vs TC1250B1050E4E |
TC1250B1050T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTD1050N vs TC1250B1050T4E |
AR12ATD1050N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 105ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | AR12BTD1050N vs AR12ATD1050N |