Part Details for AR12BTC5233N by Viking Tech Corp
Overview of AR12BTC5233N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTC5233N
AR12BTC5233N CAD Models
AR12BTC5233N Part Data Attributes
|
AR12BTC5233N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTC5233N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTC5233N
This table gives cross-reference parts and alternative options found for AR12BTC5233N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTC5233N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12ATRC3U5233N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | AR12BTC5233N vs AR12ATRC3U5233N |
AR12APC3U5233 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | AR12BTC5233N vs AR12APC3U5233 |
CPF2512A523KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | AR12BTC5233N vs CPF2512A523KE1 |
AR12APC3U5233N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | AR12BTC5233N vs AR12APC3U5233N |
RN73F3A5233B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | AR12BTC5233N vs RN73F3A5233B |
TC1225A5233TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | AR12BTC5233N vs TC1225A5233TCE |
CAR2512523KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | AR12BTC5233N vs CAR2512523KOHMS0.05%25PPM |
TG12G5233AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR12BTC5233N vs TG12G5233AT |
TG12G5233BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR12BTC5233N vs TG12G5233BT |
CPF2512B523KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 523000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | AR12BTC5233N vs CPF2512B523KE1 |