Part Details for AR12BTC4123N by Viking Tech Corp
Overview of AR12BTC4123N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTC4123N
AR12BTC4123N CAD Models
AR12BTC4123N Part Data Attributes
|
AR12BTC4123N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTC4123N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTC4123N
This table gives cross-reference parts and alternative options found for AR12BTC4123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTC4123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-E-4123AT | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BTC4123N vs UPTF2512-2W-E-4123AT |
TG12G4123AB | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTC4123N vs TG12G4123AB |
TC1225B4123TCE | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTC4123N vs TC1225B4123TCE |
TC1225A4123E5E | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTC4123N vs TC1225A4123E5E |
ACPP2512412KB25PPM | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmite Mfg Co | AR12BTC4123N vs ACPP2512412KB25PPM |
TC1225A4123ECE | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTC4123N vs TC1225A4123ECE |
RNCF63T9412K0.1%R | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTC4123N vs RNCF63T9412K0.1%R |
RNCF2512BKE412K | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTC4123N vs RNCF2512BKE412K |
RN25B4123CT4-25 | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTC4123N vs RN25B4123CT4-25 |
RNCS2512BTE412K | Fixed Resistor, Thin Film, 0.5W, 412000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTC4123N vs RNCS2512BTE412K |