Part Details for AR12BTC29R4 by Viking Tech Corp
Overview of AR12BTC29R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTC29R4
AR12BTC29R4 CAD Models
AR12BTC29R4 Part Data Attributes
|
AR12BTC29R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTC29R4
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTC29R4
This table gives cross-reference parts and alternative options found for AR12BTC29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTC29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225A294JE5E | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12BTC29R4 vs TC1225A294JE5E |
RNCF63T929.40.1%R | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTC29R4 vs RNCF63T929.40.1%R |
AR12BTRC3U29R4 | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTC29R4 vs AR12BTRC3U29R4 |
RNC63T929.40.1%I | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTC29R4 vs RNC63T929.40.1%I |
TG12G29R4AC | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTC29R4 vs TG12G29R4AC |
AR12BPC3U29R4 | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTC29R4 vs AR12BPC3U29R4 |
NTR50B29R4CTR1KF | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12BTC29R4 vs NTR50B29R4CTR1KF |
TG12G29R4BC | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTC29R4 vs TG12G29R4BC |
NTR50A29R4CTRF | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTC29R4 vs NTR50A29R4CTRF |
RN25A29R4CT4-25 | Fixed Resistor, Thin Film, 0.5W, 29.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12BTC29R4 vs RN25A29R4CT4-25 |