Part Details for AR12BTBU5620 by Viking Tech Corp
Overview of AR12BTBU5620 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTBU5620
AR12BTBU5620 CAD Models
AR12BTBU5620 Part Data Attributes
|
AR12BTBU5620
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTBU5620
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTBU5620
This table gives cross-reference parts and alternative options found for AR12BTBU5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTBU5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E5620BT | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTBU5620 vs TG12E5620BT |
AR12BTRC6U5620 | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTBU5620 vs AR12BTRC6U5620 |
AR12ATRC6U5620 | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTBU5620 vs AR12ATRC6U5620 |
AR12BPC6U5620 | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTBU5620 vs AR12BPC6U5620 |
AR12ATBU5620N | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BTBU5620 vs AR12ATBU5620N |
AR12ATBU5620 | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTBU5620 vs AR12ATBU5620 |
UPTF2512-2W-N-5620BT | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BTBU5620 vs UPTF2512-2W-N-5620BT |
AR12BTRC6U5620N | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTBU5620 vs AR12BTRC6U5620N |
RN73C3A562RATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 562ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BTBU5620 vs RN73C3A562RATE |
CAR2512562OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BTBU5620 vs CAR2512562OHMS0.05%10PPM |