Part Details for AR12BPC6U9202 by Token Electronics Industry Co Ltd
Overview of AR12BPC6U9202 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U9202
AR12BPC6U9202 CAD Models
AR12BPC6U9202 Part Data Attributes
|
AR12BPC6U9202
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U9202
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 92000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U9202
This table gives cross-reference parts and alternative options found for AR12BPC6U9202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U9202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR251292KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U9202 vs CAR251292KOHMS0.1%10PPM |
NTR50B9202BTR1KF | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12BPC6U9202 vs NTR50B9202BTR1KF |
UPTF2512-2W-N-9202AT | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U9202 vs UPTF2512-2W-N-9202AT |
NTR50A9202BTRF | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BPC6U9202 vs NTR50A9202BTRF |
AR12ATRC6U9202 | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U9202 vs AR12ATRC6U9202 |
RN73C3AB9202B | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U9202 vs RN73C3AB9202B |
AR251292K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BPC6U9202 vs AR251292K+-0.1%TCR10 |
UPTF2512-2W-N-9202BT | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U9202 vs UPTF2512-2W-N-9202BT |
CAR251292KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U9202 vs CAR251292KOHMS0.05%10PPM |
NTR50B9202BTRF | Fixed Resistor, Thin Film, 0.5W, 92000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BPC6U9202 vs NTR50B9202BTRF |