Part Details for AR12BPC6U7773N by Token Electronics Industry Co Ltd
Overview of AR12BPC6U7773N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U7773N
AR12BPC6U7773N CAD Models
AR12BPC6U7773N Part Data Attributes
|
AR12BPC6U7773N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U7773N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U7773N
This table gives cross-reference parts and alternative options found for AR12BPC6U7773N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U7773N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE7773A | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U7773N vs RN73C3ATE7773A |
NTR50A7773BTRF | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BPC6U7773N vs NTR50A7773BTRF |
RN73C3AB7773B | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U7773N vs RN73C3AB7773B |
NTR50A7773BTR1KF | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12BPC6U7773N vs NTR50A7773BTR1KF |
UPTF2512-2W-N-7773BT | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U7773N vs UPTF2512-2W-N-7773BT |
RN73C3ATE7773B | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U7773N vs RN73C3ATE7773B |
AR12BPC6U7773 | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U7773N vs AR12BPC6U7773 |
CAR2512777KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U7773N vs CAR2512777KOHMS0.1%10PPM |
CAR2512777KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U7773N vs CAR2512777KOHMS0.05%10PPM |
UPTF2512-2W-N-7773AT | Fixed Resistor, Thin Film, 0.5W, 777000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U7773N vs UPTF2512-2W-N-7773AT |