Part Details for AR12BPC6U2263N by Token Electronics Industry Co Ltd
Overview of AR12BPC6U2263N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U2263N
AR12BPC6U2263N CAD Models
AR12BPC6U2263N Part Data Attributes
|
AR12BPC6U2263N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U2263N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U2263N
This table gives cross-reference parts and alternative options found for AR12BPC6U2263N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U2263N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATBU2263N | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BPC6U2263N vs AR12ATBU2263N |
AR12BPC6U2263 | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2263N vs AR12BPC6U2263 |
CAR2512226KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U2263N vs CAR2512226KOHMS0.05%10PPM |
UPTF2512-2W-N-2263AT | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U2263N vs UPTF2512-2W-N-2263AT |
AR12BTRC6U2263N | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2263N vs AR12BTRC6U2263N |
AR12ATBU2263 | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BPC6U2263N vs AR12ATBU2263 |
TG12E2263BB | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC6U2263N vs TG12E2263BB |
CAR2512226KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U2263N vs CAR2512226KOHMS0.1%10PPM |
RN73C3AB2263A | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U2263N vs RN73C3AB2263A |
AR12BTBU2263 | Fixed Resistor, Thin Film, 0.5W, 226000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BPC6U2263N vs AR12BTBU2263 |