Part Details for AR12BPC6U2212 by Token Electronics Industry Co Ltd
Overview of AR12BPC6U2212 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U2212
AR12BPC6U2212 CAD Models
AR12BPC6U2212 Part Data Attributes
|
AR12BPC6U2212
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U2212
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U2212
This table gives cross-reference parts and alternative options found for AR12BPC6U2212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U2212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATRC6U2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2212 vs AR12ATRC6U2212 |
TG12E2212AB | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC6U2212 vs TG12E2212AB |
RNCF2512BTT22K1 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BPC6U2212 vs RNCF2512BTT22K1 |
AR12BBBU2212N | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BPC6U2212 vs AR12BBBU2212N |
AR12BTBU2212N | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | AR12BPC6U2212 vs AR12BTBU2212N |
AR12BTRC6U2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2212 vs AR12BTRC6U2212 |
TG12E2212BC | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC6U2212 vs TG12E2212BC |
TG12E2212AC | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BPC6U2212 vs TG12E2212AC |
AR12APC6U2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2212 vs AR12APC6U2212 |
RN73C3A22K1ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 22100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BPC6U2212 vs RN73C3A22K1ATE |