There are no models available for this part yet.
Overview of AR12BPC6U2132 by Token Electronics Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR12BPC6U2132 by Token Electronics Industry Co Ltd
Part Data Attributes for AR12BPC6U2132 by Token Electronics Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
21300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AR
|
Size Code
|
2512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for AR12BPC6U2132
This table gives cross-reference parts and alternative options found for AR12BPC6U2132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U2132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE2132B | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U2132 vs RN73C3ATE2132B |
AR12BTRC6U2132 | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2132 vs AR12BTRC6U2132 |
RN73C3AB2132B | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U2132 vs RN73C3AB2132B |
RN73C3ATE2132A | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U2132 vs RN73C3ATE2132A |
UPTF2512-2W-N-2132AT | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U2132 vs UPTF2512-2W-N-2132AT |
NTR50A2132BTRF | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BPC6U2132 vs NTR50A2132BTRF |
AR12APC6U2132N | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2132 vs AR12APC6U2132N |
NTR50B2132BTR1KF | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12BPC6U2132 vs NTR50B2132BTR1KF |
NTR50B2132BTRF | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BPC6U2132 vs NTR50B2132BTRF |
AR12BTRC6U2132N | Fixed Resistor, Thin Film, 0.5W, 21300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U2132 vs AR12BTRC6U2132N |